CRA1216H27R0+/-5%-TCR100 vs CRB1216H27R0+/-5%-TCR100-TAPE180MM feature comparison

CRA1216H27R0+/-5%-TCR100 SRT Resistor Technology Gmbh

Buy Now Datasheet

CRB1216H27R0+/-5%-TCR100-TAPE180MM SRT Resistor Technology Gmbh

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH SRT RESISTOR TECHNOLOGY GMBH
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 4.1 mm 4.1 mm
Packing Method BULK TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 27 Ω 27 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1216 1216
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Silver/Platinum (Ag/Pt)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 600 V 600 V
Base Number Matches 3 1

Compare CRA1216H27R0+/-5%-TCR100 with alternatives

Compare CRB1216H27R0+/-5%-TCR100-TAPE180MM with alternatives