CR32TR6040F vs 1206S4F6040CDE feature comparison

CR32TR6040F Akahane Electronics Ind Corp

Buy Now Datasheet

1206S4F6040CDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer AKAHANE ELECTRONICS IND CORP ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 604 Ω 604 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR 1206(1/4WS,F TOL)
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CR32TR6040F with alternatives

Compare 1206S4F6040CDE with alternatives