There are no models available for this part yet.
Overview of CR32TR6040F by Akahane Electronics Ind Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CR32TR6040F by Akahane Electronics Ind Corp
Part Data Attributes for CR32TR6040F by Akahane Electronics Ind Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AKAHANE ELECTRONICS IND CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
604 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CR32TR6040F
This table gives cross-reference parts and alternative options found for CR32TR6040F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR6040F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272466041L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR32TR6040F vs 232272466041L |
SG73P2BTTED6040F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR6040F vs SG73P2BTTED6040F |
RMCS1206FT604R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR32TR6040F vs RMCS1206FT604R |
RK73H2BTTD6040F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR6040F vs RK73H2BTTD6040F |
MC1206-6040-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR6040F vs MC1206-6040-FT |
RK73H2BTTDD6040F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR6040F vs RK73H2BTTDD6040F |
NMCR1206FT604R | RES,SMT,THICK FILM,604 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR32TR6040F vs NMCR1206FT604R |
RS06K6040FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR32TR6040F vs RS06K6040FBL |
CR32-6040FF | Fixed Resistor | ASJ Holdings Limited | CR32TR6040F vs CR32-6040FF |
RC1206FR-07604RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR32TR6040F vs RC1206FR-07604RP |