CR2512J2R7LF vs FCF25JP-2R70 feature comparison

CR2512J2R7LF New Sincere Electronics Co Ltd

Buy Now Datasheet

FCF25JP-2R70 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NEW SINCERE ELECTRONICS CO LTD PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.4 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 2.7 Ω 2.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR2512(J) FCF25(200PPM)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Construction Chip

Compare CR2512J2R7LF with alternatives

Compare FCF25JP-2R70 with alternatives