Part Details for FCF25JP-2R70 by Prosperity Dielectrics Co Ltd
Overview of FCF25JP-2R70 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R70PA510FN9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B22,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R70PA5108N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B22,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R70PA510FE9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B22,Press Fit Tail,110 Signal Pin, 500 mating cycles and ROHS Compliant |
Part Details for FCF25JP-2R70
FCF25JP-2R70 CAD Models
FCF25JP-2R70 Part Data Attributes
|
FCF25JP-2R70
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JP-2R70
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF25(200PPM) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JP-2R70
This table gives cross-reference parts and alternative options found for FCF25JP-2R70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JP-2R70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR252R7J0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Strong Capacitor Co Ltd | FCF25JP-2R70 vs CR252R7J0 |
TSR1FM2R7V | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | FCF25JP-2R70 vs TSR1FM2R7V |
FCF25JY-2R70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JP-2R70 vs FCF25JY-2R70 |
CR2512J2R7LF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | New Sincere Electronics Co Ltd | FCF25JP-2R70 vs CR2512J2R7LF |
35202R7JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | FCF25JP-2R70 vs 35202R7JT |
FCF25JX-2R70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JP-2R70 vs FCF25JX-2R70 |
RPC25122.75%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25JP-2R70 vs RPC25122.75%R |
FCR25JY-2R70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JP-2R70 vs FCR25JY-2R70 |