CR2010-1W-205JT-13 vs CR-0AJPF feature comparison

CR2010-1W-205JT-13 VENKEL LTD

Buy Now Datasheet

CR-0AJPF

Part not found

Search for CR-0AJPF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 1 W
Resistance 2000000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1

Compare CR2010-1W-205JT-13 with alternatives