CR2010-1W-205JSNT
vs
CR2010-1W-205JSNT-13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VENKEL LTD
VENKEL LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.56 mm
0.56 mm
Package Length
5 mm
5 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
TR
TR, 13 Inch
Rated Power Dissipation (P)
1 W
1 W
Resistance
2000000 Ω
2000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR2010-1W(G/J TOL)
CR2010-1W(G/J TOL)
Size Code
2010
2010
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
2
1
Compare CR2010-1W-205JSNT with alternatives
Compare CR2010-1W-205JSNT-13 with alternatives