Part Details for CR2010-1W-205JSNT by VENKEL LTD
Overview of CR2010-1W-205JSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-1W-205JSNT
CR2010-1W-205JSNT CAD Models
CR2010-1W-205JSNT Part Data Attributes
|
CR2010-1W-205JSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-1W-205JSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2010-1W(G/J TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-1W-205JSNT
This table gives cross-reference parts and alternative options found for CR2010-1W-205JSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-205JSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRGH2010J2M0 | TE Connectivity | Check for Price | Fixed Resistor, Thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | CR2010-1W-205JSNT vs CRGH2010J2M0 |
RMP50R-2M0-J | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CR2010-1W-205JSNT vs RMP50R-2M0-J |
RMH1WR-2M0-J | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CR2010-1W-205JSNT vs RMH1WR-2M0-J |
WHPC2010-2M0JT4 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 2000000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | CR2010-1W-205JSNT vs WHPC2010-2M0JT4 |
CR-0AJP9----2M | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CR2010-1W-205JSNT vs CR-0AJP9----2M |
CR2010-1W-205JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CR2010-1W-205JSNT vs CR2010-1W-205JT-13 |
CR2010J2M0E041W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CR2010-1W-205JSNT vs CR2010J2M0E041W |
CR-0AJPF----2M | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CR2010-1W-205JSNT vs CR-0AJPF----2M |