CR2010-1W-2053FSNT vs CR2010F205KD501W feature comparison

CR2010-1W-2053FSNT VENKEL LTD

Buy Now Datasheet

CR2010F205KD501W Ever Ohms Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.56 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR Box
Rated Power Dissipation (P) 1 W 1 W
Resistance 205000 Ω 205000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR2010-1W(F TOL) CR
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CR2010-1W-2053FSNT with alternatives

Compare CR2010F205KD501W with alternatives