CR161213F vs WR06X1213FTLJ feature comparison

CR161213F MERITEK Electronics Corporation

Buy Now Datasheet

WR06X1213FTLJ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MERITEK ELECTRONICS CORP WALSIN TECHNOLOGY CORP
CHIP, ROHS COMPLIANT , 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, 7 Inch TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
121000 Ω 121000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
LASER TRIMMABLE; RATED AC VOLTAGE (V): 75
AEC-Q200

Compare CR161213F with alternatives

Compare WR06X1213FTLJ with alternatives