CR161213F vs MR06X1213FBL feature comparison

CR161213F MERITEK Electronics Corporation

Buy Now Datasheet

MR06X1213FBL Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
MERITEK ELECTRONICS CORP WALSIN TECHNOLOGY CORP
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, 7 Inch BULK
0.1 W 0.125 W
70 °C 70 °C
121000 Ω 121000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier TIN
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
AEC-Q200; MIL-STD-202

Compare CR161213F with alternatives

Compare MR06X1213FBL with alternatives