CR15SW
vs
5352W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COOPER INDUSTRIES
EATON CORP
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD : CSA C22.2, IEC 60320, UL 498
STANDARD : CSA C22.2, IEC 60320, UL 498
Body Breadth
0.906 inch
0.906 inch
Body Depth
2.24 inch
2.24 inch
Body Length
1.2 inch
1.2 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
SNAP
SNAP
Insulator Material
POLYAMIDE6
POLYAMIDE6
Mains Connector Rating
10A, 250VAC
10A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
PANEL
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CSA; UL
CSA; UL
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
2
2
Compare CR15SW with alternatives
Compare 5352W with alternatives