CR1210J912T1LF vs TSR4FM912V feature comparison

CR1210J912T1LF Chip Technologies Inc

Buy Now Datasheet

TSR4FM912V Tateyama Kagaku Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CHIP TECHNOLOGIES INC TATEYAMA KAGAKU GROUP
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 1 1
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Tape
Rated Power Dissipation (P) 0.25 W
Resistance 9100 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 200 V

Compare CR1210J912T1LF with alternatives

Compare TSR4FM912V with alternatives