CR1210-4W-3244FPT-13 vs CR1210TT200O3.24M+-1% feature comparison

CR1210-4W-3244FPT-13 VENKEL LTD

Buy Now Datasheet

CR1210TT200O3.24M+-1% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Rectangular Chip
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.56 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method TR, Paper, 13 Inch TR
Rated Power Dissipation (P) 0.25 W 0.33 W
Rated Temperature 70 °C
Resistance 3240000 Ω 3240000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CR1210-4W-3244FPT-13 with alternatives

Compare CR1210TT200O3.24M+-1% with alternatives