Part Details for CR1210TT200O3.24M+-1% by Precision Resistive Products Inc
Overview of CR1210TT200O3.24M+-1% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210TT200O3.24M+-1%
CR1210TT200O3.24M+-1% CAD Models
CR1210TT200O3.24M+-1% Part Data Attributes
|
CR1210TT200O3.24M+-1%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
CR1210TT200O3.24M+-1%
Precision Resistive Products Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 3240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1210TT200O3.24M+-1%
This table gives cross-reference parts and alternative options found for CR1210TT200O3.24M+-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210TT200O3.24M+-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAS14F3244CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.3333W, 3240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CR1210TT200O3.24M+-1% vs CAS14F3244CT |
CR1210-4W-3244FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | CR1210TT200O3.24M+-1% vs CR1210-4W-3244FT-13 |
WR10W3244FQR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | CR1210TT200O3.24M+-1% vs WR10W3244FQR |
CR1210-4W-3244FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CR1210TT200O3.24M+-1% vs CR1210-4W-3244FPT |
CR1210-4W-3244FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | CR1210TT200O3.24M+-1% vs CR1210-4W-3244FT |
RC1210F3244-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CR1210TT200O3.24M+-1% vs RC1210F3244-07-T70 |
RK73H2ELTDB3244F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | CR1210TT200O3.24M+-1% vs RK73H2ELTDB3244F |
NMCR1210FG3M24 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,3.24M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | CR1210TT200O3.24M+-1% vs NMCR1210FG3M24 |
WR10W3244FT | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CR1210TT200O3.24M+-1% vs WR10W3244FT |
NMCT1210FT3M24 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.33W, 1%, 200ppm, 3240000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | CR1210TT200O3.24M+-1% vs NMCT1210FT3M24 |