CR1206TC50V5.9M+-0.5% vs CR-06DEF feature comparison

CR1206TC50V5.9M+-0.5% Precision Resistive Products Inc

Buy Now Datasheet

CR-06DEF

Part not found

Search for CR-06DEF
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 5900000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Tolerance 0.5%
Working Voltage 200 V
Base Number Matches 1

Compare CR1206TC50V5.9M+-0.5% with alternatives