CR1206F6043T1 vs CR1206F6043T1LF feature comparison

CR1206F6043T1 Chip Technologies Inc

Buy Now Datasheet

CR1206F6043T1LF New Sincere Electronics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CHIP TECHNOLOGIES INC NEW SINCERE ELECTRONICS CO LTD
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 2 1
ECCN Code EAR99
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 604000 Ω
Resistor Type FIXED RESISTOR
Series CR1206(F)
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Compare CR1206F6043T1 with alternatives

Compare CR1206F6043T1LF with alternatives