CR1206F6043T1 vs RPC256043F feature comparison

CR1206F6043T1 Chip Technologies Inc

Buy Now Datasheet

RPC256043F Alpha 3 Manufacturing

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CHIP TECHNOLOGIES INC DUBILIER
Package Description CHIP SMT, 1206
Reach Compliance Code unknown unknown
Base Number Matches 1 2
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 604000 Ω
Resistor Type FIXED RESISTOR
Series RPC
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 1%
Working Voltage 200 V

Compare CR1206F6043T1 with alternatives

Compare RPC256043F with alternatives