CR0805J513T1 vs FCR05JB-5102 feature comparison

CR0805J513T1 Chip Technologies Inc

Buy Now Datasheet

FCR05JB-5102 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIP TECHNOLOGIES INC PROSPERITY DIELECTRICS CO LTD
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 1 1
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.2 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.125 W
Resistance 51000 Ω
Resistor Type FIXED RESISTOR
Series FCR05J/G(G PURPOSE)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 150 V

Compare CR0805J513T1 with alternatives

Compare FCR05JB-5102 with alternatives