Part Details for FCR05JB-5102 by Prosperity Dielectrics Co Ltd
Overview of FCR05JB-5102 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
LPS5015-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Part Details for FCR05JB-5102
FCR05JB-5102 CAD Models
FCR05JB-5102 Part Data Attributes
|
FCR05JB-5102
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR05JB-5102
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR05J/G(G PURPOSE) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCR05JB-5102
This table gives cross-reference parts and alternative options found for FCR05JB-5102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR05JB-5102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21B513J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | FCR05JB-5102 vs CR21B513J |
FCR05JW-5102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCR05JB-5102 vs FCR05JW-5102 |
S0805513JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | Liket Corp | FCR05JB-5102 vs S0805513JR |
FCR05JV-5102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCR05JB-5102 vs FCR05JV-5102 |
S0805513JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | Liket Corp | FCR05JB-5102 vs S0805513JK |
RC210C513JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | FCR05JB-5102 vs RC210C513JT |
RCA080551K0JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCR05JB-5102 vs RCA080551K0JNTA |
CR0805J513LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | New Sincere Electronics Co Ltd | FCR05JB-5102 vs CR0805J513LF |
CR21B513JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | IBS Electronics Inc | FCR05JB-5102 vs CR21B513JT |
BCR1/10513JE | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 51000ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | FCR05JB-5102 vs BCR1/10513JE |