CR0805J273T1LF vs RCA080527K0JNTC feature comparison

CR0805J273T1LF Chip Technologies Inc

Buy Now Datasheet

RCA080527K0JNTC Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CHIP TECHNOLOGIES INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 27000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Compare CR0805J273T1LF with alternatives

Compare RCA080527K0JNTC with alternatives