CR0805J273T1LF vs FCR05JW-2702 feature comparison

CR0805J273T1LF Chip Technologies Inc

Buy Now Datasheet

FCR05JW-2702 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIP TECHNOLOGIES INC PROSPERITY DIELECTRICS CO LTD
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 1 1
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.2 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 27000 Ω
Resistor Type FIXED RESISTOR
Series FCR05J/G(G PURPOSE)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 150 V

Compare CR0805J273T1LF with alternatives

Compare FCR05JW-2702 with alternatives