CR0805F47R5T1LF vs RM10FB47R5 feature comparison

CR0805F47R5T1LF Chip Technologies Inc

Buy Now Datasheet

RM10FB47R5 TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CHIP TECHNOLOGIES INC TA-I TECHNOLOGY CO LTD
Package Description CHIP
Reach Compliance Code unknown compliant
Base Number Matches 1 1
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Cassette
Rated Power Dissipation (P) 0.125 W
Resistance 47.5 Ω
Resistor Type FIXED RESISTOR
Series RM10 (F TOL)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Compare CR0805F47R5T1LF with alternatives

Compare RM10FB47R5 with alternatives