RM10FB47R5
vs
WCR080547R5FPLT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e0
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.508 mm
Package Length
2 mm
2.006 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.244 mm
Packing Method
Cassette
TR, PAPER
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
47.5 Ω
47.5 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RM10 (F TOL)
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RM10FB47R5 with alternatives
Compare WCR080547R5FPLT with alternatives