CR0805F4021T1LF vs FCR05FW-4021 feature comparison

CR0805F4021T1LF Chip Technologies Inc

Buy Now Datasheet

FCR05FW-4021 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIP TECHNOLOGIES INC PROSPERITY DIELECTRICS CO LTD
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 1 1
ECCN Code EAR99
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.2 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 4020 Ω
Resistor Type FIXED RESISTOR
Series FCR05F(G PURPOSE)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 150 V

Compare CR0805F4021T1LF with alternatives

Compare FCR05FW-4021 with alternatives