CR0805F4021T1LF vs CR-05FL7-4021 feature comparison

CR0805F4021T1LF New Sincere Electronics Co Ltd

Buy Now Datasheet

CR-05FL7-4021 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NEW SINCERE ELECTRONICS CO LTD LIEAN-GIMN ENTERPRISE CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Manufacturer Series CR0805(F)
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 4020 Ω 4020 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR0805(F) CR-05(F)
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 2 1

Compare CR0805F4021T1LF with alternatives

Compare CR-05FL7-4021 with alternatives