CR0640SC
vs
P0640SC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CRYDOM INC
|
LITTELFUSE INC
|
Part Package Code |
DO-214
|
DO-214AA
|
Package Description |
SMALL OUTLINE, R-PDSO-C2
|
DO-214AA, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
77 V
|
77 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Off-state Voltage-Max |
58 V
|
58 V
|
JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-Repetitive Pk On-state Cur |
500 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
1
|
7
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Holding Current-Max |
|
150 mA
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Repetitive Peak Reverse Voltage |
|
58 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare CR0640SC with alternatives
Compare P0640SC with alternatives