CR0603TT100X37.4R+-1% vs NQ03WAF374JT5E feature comparison

CR0603TT100X37.4R+-1% Precision Resistive Products Inc

Buy Now Datasheet

NQ03WAF374JT5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
PRECISION RESISTIVE PRODUCTS INC ROYAL ELECTRONIC FTY CO LTD
unknown compliant
EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR TR, PAPER, 7 INCH
0.1 W 0.1 W
37.4 Ω 37.4 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
75 V 75 V
1 1
CHIP
ANTI-SULFUR
e3
SURFACE MOUNT
70 °C
AEC-Q200
YES
TIN OVER NICKEL
WRAPAROUND

Compare CR0603TT100X37.4R+-1% with alternatives

Compare NQ03WAF374JT5E with alternatives