Part Details for NQ03WAF374JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of NQ03WAF374JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NQ03WAF374JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-NQ03WAF374JT5E
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 0.01 37.4R RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
Part Details for NQ03WAF374JT5E
NQ03WAF374JT5E CAD Models
NQ03WAF374JT5E Part Data Attributes
|
NQ03WAF374JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NQ03WAF374JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NQ03WAF374JT5E
This table gives cross-reference parts and alternative options found for NQ03WAF374JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NQ03WAF374JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060337R41%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NQ03WAF374JT5E vs CDF060337R41%100PPM/KNP10 |
RC0603FR-1337R4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NQ03WAF374JT5E vs RC0603FR-1337R4P |
CDF060337R41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NQ03WAF374JT5E vs CDF060337R41%100PPM/KNP5 |
232270463749 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NQ03WAF374JT5E vs 232270463749 |
RCA060337R4FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NQ03WAF374JT5E vs RCA060337R4FKEDAP |
AF0603FR-0737R4L | Fixed Resistor, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NQ03WAF374JT5E vs AF0603FR-0737R4L |
RTT0337R4FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | NQ03WAF374JT5E vs RTT0337R4FBA |
WF06P37R4FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NQ03WAF374JT5E vs WF06P37R4FTLV |
MCWR06X37R4FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | NQ03WAF374JT5E vs MCWR06X37R4FTL |
RTT0337R4FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | NQ03WAF374JT5E vs RTT0337R4FP3 |