CR0603J150T1 vs CR03150J0 feature comparison

CR0603J150T1 Chip Technologies Inc

Buy Now Datasheet

CR03150J0 Strong Capacitor Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIP TECHNOLOGIES INC STRONG CAPACITOR CO LTD
Package Description CHIP
Reach Compliance Code unknown unknown
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +125C
Base Number Matches 2 1
ECCN Code EAR99
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Rated Power Dissipation (P) 0.1 W
Resistance 15 Ω
Resistor Type FIXED RESISTOR
Series CR0603J
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 5%
Working Voltage 50 V

Compare CR0603J150T1 with alternatives

Compare CR03150J0 with alternatives