CR03150J0
vs
RAS-06150JRAS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
STRONG CAPACITOR CO LTD
CINETECH IND CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
15 Ω
15 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR0603J
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Rohs Code
Yes
Construction
Chip
Mounting Feature
SURFACE MOUNT
Packing Method
TR, Paper
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CR03150J0 with alternatives
Compare RAS-06150JRAS with alternatives