CR0603-10W-2430FPT vs CRCW0603243RFKTC feature comparison

CR0603-10W-2430FPT VENKEL LTD

Buy Now Datasheet

CRCW0603243RFKTC Vishay Dale

Buy Now Datasheet
Yes No
Active Active
VENKEL LTD
compliant unknown
EAR99
8533.21.00.30
Rectangular
e4
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
1.6 mm
SMT
0.8 mm
TR, Paper, 7 Inch
0.1 W
70 °C
243 Ω
FIXED RESISTOR
0603
YES
METAL GLAZE/THICK FILM
100 ppm/°C
PALLADIUM SILVER
WRAPAROUND
1%
75 V
1 3
No

Compare CR0603-10W-2430FPT with alternatives