CR0603-10W-2430FPT vs 232270482431L feature comparison

CR0603-10W-2430FPT VENKEL LTD

Buy Now Datasheet

232270482431L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
VENKEL LTD YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, PAPER, 13 INCH
0.1 W 0.1 W
70 °C 70 °C
243 Ω 243 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
PALLADIUM SILVER Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes
CHIP, ROHS COMPLIANT
LASER TRIMMABLE
RECTANGULAR PACKAGE

Compare CR0603-10W-2430FPT with alternatives

Compare 232270482431L with alternatives