CR0402-FX-6342GLF vs RTT026342FH2 feature comparison

CR0402-FX-6342GLF Bourns Inc

Buy Now Datasheet

RTT026342FH2 Ralec

Buy Now Datasheet
Yes
Yes Yes
Active Active
BOURNS INC RALEC ELECTRONIC CORP
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
12 Weeks
Bourns
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.32 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR, Paper, 10 Inch
0.063 W 0.0625 W
70 °C 70 °C
63400 Ω 63400 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare CR0402-FX-6342GLF with alternatives

Compare RTT026342FH2 with alternatives