Datasheets
CR0402-FX-6342GLF by: Bourns Inc

Fixed Resistor, Ruthenium Oxide, 0.0625W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for CR0402-FX-6342GLF by Bourns Inc

Overview of CR0402-FX-6342GLF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0402-FX-6342GLF

Part # Distributor Description Stock Price Buy
DISTI # 63AK3044
Newark Res, 63K4, 1%, 0.063W, 0402, Thick Film, Resistance:63.4Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Bourns CR0402-FX-6342GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.0040
$0.0040 Buy Now
DISTI # 32M8363
Newark Res, 63K4, 1%, 0.063W, 0402, Thick Film, Resistance:63.4Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Bourns CR0402-FX-6342GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # 118-CR0402-FX-6342GLFCT-ND
DigiKey RES SMD 63.4K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 41864
In Stock
  • 1 $0.1000
  • 10 $0.0150
  • 50 $0.0090
  • 100 $0.0075
  • 500 $0.0050
  • 1,000 $0.0043
  • 5,000 $0.0030
  • 10,000 $0.0027
  • 20,000 $0.0024
  • 30,000 $0.0022
  • 50,000 $0.0020
  • 100,000 $0.0018
$0.0018 / $0.1000 Buy Now
DISTI # CR0402-FX-6342GLF
Avnet Americas SMD Chip Resistor, 63.4 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-FX-6342GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0014
  • 40,000 $0.0007
  • 60,000 $0.0007
  • 100,000 $0.0007
  • 200,000 $0.0007
$0.0007 / $0.0014 Buy Now
DISTI # 652-CR0402-FX6342GLF
Mouser Electronics Thick Film Resistors - SMD 63.4KOHM 1/16WATT 1% RoHS: Compliant 445875
  • 1 $0.1000
  • 10 $0.0080
  • 100 $0.0070
  • 500 $0.0040
  • 2,500 $0.0020
  • 10,000 $0.0010
$0.0010 / $0.1000 Buy Now
DISTI # V36:1790_06248607
Arrow Electronics Res Thick Film 0402 63.4K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2348 Americas - 20000
  • 20,000 $0.0012
$0.0012 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 1/16 W - 63.4 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant 80000 Partner Stock
  • 10,000 $0.0020
  • 50,000 $0.0010
  • 100,000 $0.0009
  • 150,000 $0.0009
  • 250,000 $0.0008
  • 500,000 $0.0008
  • 1,000,000 $0.0008
$0.0008 / $0.0020 Buy Now
DISTI # 76493265
Verical Res Thick Film 0402 63.4K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2348 Americas - 20000
  • 10,000 $0.0012
$0.0012 Buy Now
DISTI # CR0402-FX-6342GLF
Avnet Abacus SMD Chip Resistor, 63.4 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-FX-6342GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Thick Film Chip Resistor - 1/16 W - 63.4 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant 80000 Partner Stock
  • 10,000 $0.0020
  • 50,000 $0.0010
  • 100,000 $0.0009
  • 150,000 $0.0009
  • 250,000 $0.0008
  • 500,000 $0.0008
  • 1,000,000 $0.0008
$0.0008 / $0.0020 Buy Now

Part Details for CR0402-FX-6342GLF

CR0402-FX-6342GLF CAD Models

CR0402-FX-6342GLF Part Data Attributes

CR0402-FX-6342GLF Bourns Inc
Buy Now Datasheet
Compare Parts:
CR0402-FX-6342GLF Bourns Inc Fixed Resistor, Ruthenium Oxide, 0.0625W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Bourns
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.32 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 63400 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for CR0402-FX-6342GLF

This table gives cross-reference parts and alternative options found for CR0402-FX-6342GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-FX-6342GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RMEF0402FT63K4 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP CR0402-FX-6342GLF vs RMEF0402FT63K4
AC0402FR-0763K4L YAGEO Corporation $0.0069 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP CR0402-FX-6342GLF vs AC0402FR-0763K4L
CRCW040263K4FKEDC Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP CR0402-FX-6342GLF vs CRCW040263K4FKEDC
AC0402FR-7D63K4L YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, CR0402-FX-6342GLF vs AC0402FR-7D63K4L
RMCP0402FT63K4 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT CR0402-FX-6342GLF vs RMCP0402FT63K4
NRC04F6342HTRF NIC Components Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP CR0402-FX-6342GLF vs NRC04F6342HTRF

CR0402-FX-6342GLF Related Parts