CR032371F0 vs CR10-2371F-D feature comparison

CR032371F0 Strong Capacitor Co Ltd

Buy Now Datasheet

CR10-2371F-D Kyocera AVX Components

Buy Now Datasheet
Contact Manufacturer Obsolete
STRONG CAPACITOR CO LTD AVX CORP
unknown unknown
EAR99 EAR99
2 2
125 °C 125 °C
-55 °C -55 °C
0.45 mm 0.5 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
0.1 W 0.1 W
2370 Ω 2370 Ω
FIXED RESISTOR FIXED RESISTOR
CR0603F CR10(F TOL)
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
50 V 50 V
1 1
Yes
CHIP
8533.21.00.30
Chip
CR
SURFACE MOUNT
RECTANGULAR PACKAGE
TR, PUNCHED PAPER, 10 INCH
70 °C
YES
WRAPAROUND

Compare CR032371F0 with alternatives

Compare CR10-2371F-D with alternatives