Part Details for CR032371F0 by Strong Capacitor Co Ltd
Overview of CR032371F0 by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR032371F0
CR032371F0 CAD Models
CR032371F0 Part Data Attributes
|
CR032371F0
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR032371F0
Strong Capacitor Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0603F | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR032371F0
This table gives cross-reference parts and alternative options found for CR032371F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR032371F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC115T2371FT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR032371F0 vs RC115T2371FT-P |
RM06FT2371 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR032371F0 vs RM06FT2371 |
CR10-2371F-D | Kyocera AVX Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2370ohm, SURFACE MOUNT, 0603, CHIP | CR032371F0 vs CR10-2371F-D |
RMC16-2371FT | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR032371F0 vs RMC16-2371FT |
9C06031A2371FKAF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR032371F0 vs 9C06031A2371FKAF4 |
FCR03FV-2371 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR032371F0 vs FCR03FV-2371 |
RM06FB2371 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR032371F0 vs RM06FB2371 |
CR0603F2371T1LF | New Sincere Electronics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR032371F0 vs CR0603F2371T1LF |
MCR03EZHFX2371 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR032371F0 vs MCR03EZHFX2371 |
RAS-062371FRNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2370ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR032371F0 vs RAS-062371FRNM |