RAS-06150JRAS vs RAS-06150JKNM feature comparison

RAS-06150JRAS Cinetech Industrial Co Ltd

Buy Now Datasheet

RAS-06150JKNM Cinetech Industrial Co Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
CINETECH IND CO LTD CINETECH IND CO LTD
unknown unknown
EAR99 EAR99
Chip Chip
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper TR, Embossed Plastic
0.1 W 0.1 W
15 Ω 15 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1

Compare RAS-06150JRAS with alternatives

Compare RAS-06150JKNM with alternatives