CR025902D0 vs CR0259K0D003 feature comparison

CR025902D0 Strong Capacitor Co Ltd

Buy Now Datasheet

CR0259K0D003 Compostar Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer STRONG CAPACITOR CO LTD COMPOSTAR TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 59000 Ω 59000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR0402D CR02(0402)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Construction Chip
Manufacturer Series CR02(0402)
Packing Method TR, Paper, 10 Inch

Compare CR025902D0 with alternatives

Compare CR0259K0D003 with alternatives