CR0201JH0243G vs CR-01JL6 feature comparison

CR0201JH0243G LIZ Electronics (Kunshan) Co., Ltd

Buy Now Datasheet

CR-01JL6

Part not found

Search for CR-01JL6
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LIZ ELECTRONICS (KUNSHAN) CO LTD
Package Description CHIP
Reach Compliance Code unknown
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, Plastic, 7 Inch
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 24000 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V
Base Number Matches 1

Compare CR0201JH0243G with alternatives