CR-10FPB--499K vs CRCW1210499KFKTA feature comparison

CR-10FPB--499K Viking Tech Corp

Buy Now Datasheet

CRCW1210499KFKTA Vishay Draloric

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VIKING TECH CORP VISHAY DRALORIC
Package Description CHIP CHIP, LEAD/HALOGEN FREE
Reach Compliance Code compliant compliant
Construction Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.6 mm
Packing Method TR, PAPER, 10 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 499000 Ω 499000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8533.21.00.30
Manufacturer Series CRCW
Reference Standard AEC-Q200

Compare CR-10FPB--499K with alternatives

Compare CRCW1210499KFKTA with alternatives