Part Details for CR-10FPB--499K by Viking Tech Corp
Overview of CR-10FPB--499K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1999HMS8-10F#PBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999IMS8-10F#PBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999CMS8-10F#PBF | Analog Devices | Hi V, Bi-dir C Sense Amp |
Part Details for CR-10FPB--499K
CR-10FPB--499K CAD Models
CR-10FPB--499K Part Data Attributes
|
CR-10FPB--499K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FPB--499K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FPB--499K
This table gives cross-reference parts and alternative options found for CR-10FPB--499K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FPB--499K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10X4993FDLV | Fixed Resistor, 0.5W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | CR-10FPB--499K vs WR10X4993FDLV |
RK73H2ERTTD4993F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPB--499K vs RK73H2ERTTD4993F |
NRCA25F4993TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | CR-10FPB--499K vs NRCA25F4993TRQYF |
RK73H2ETTE4993F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPB--499K vs RK73H2ETTE4993F |
CRGCQ1210F499K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR-10FPB--499K vs CRGCQ1210F499K |
CR35-4993FB | Fixed Resistor, 0.5W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR-10FPB--499K vs CR35-4993FB |
RTT124993FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR-10FPB--499K vs RTT124993FTP |
RK73H2ETTED4993F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPB--499K vs RK73H2ETTED4993F |
AC1210FR-07499KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR-10FPB--499K vs AC1210FR-07499KL |
CR-10FPF--499K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FPB--499K vs CR-10FPF--499K |