CR-03FP6--3M83 vs WR06W3834FQLV feature comparison

CR-03FP6--3M83 Viking Tech Corp

Buy Now Datasheet

WR06W3834FQLV Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, PAPER, 10 INCH
0.125 W 0.1 W
3830000 Ω 3830000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
1% 1%
50 V 50 V
1 1
Yes
CHIP, ROHS COMPLIANT
8533.21.00.30
LASER TRIMMABLE; RATED AC VOLTAGE (V): 50
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
AEC-Q200
YES
WRAPAROUND

Compare CR-03FP6--3M83 with alternatives

Compare WR06W3834FQLV with alternatives