CR-03FP6--3M83 vs CR-03FPD--3M83 feature comparison

CR-03FP6--3M83 Viking Tech Corp

Buy Now Datasheet

CR-03FPD--3M83 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP VIKING TECH CORP
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, Paper, 13 Inch
0.125 W 0.125 W
3830000 Ω 3830000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
1% 1%
50 V 50 V
1 1

Compare CR-03FP6--3M83 with alternatives

Compare CR-03FPD--3M83 with alternatives