CR-03FL7-3162
vs
CR0603F3162T1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
LIEAN-GIMN ENTERPRISE CO LTD
|
CHIP TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.45 mm
|
|
Package Length |
1.6 mm
|
|
Package Style |
SMT
|
|
Package Width |
0.8 mm
|
|
Packing Method |
TR, Paper, 7 Inch
|
|
Rated Power Dissipation (P) |
0.1 W
|
|
Resistance |
31600 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Series |
CR-03(F)
|
|
Size Code |
0603
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Tolerance |
1%
|
|
Working Voltage |
50 V
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
CHIP
|
|
|
|
Compare CR-03FL7-3162 with alternatives
Compare CR0603F3162T1 with alternatives