CR0603F3162T1 vs CR0603F3162T1LF feature comparison

CR0603F3162T1 Chip Technologies Inc

Buy Now Datasheet

CR0603F3162T1LF New Sincere Electronics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CHIP TECHNOLOGIES INC NEW SINCERE ELECTRONICS CO LTD
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 1 2
ECCN Code EAR99
Manufacturer Series CR0603(F)
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Resistance 31600 Ω
Resistor Type FIXED RESISTOR
Series CR0603(F)
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 50 V

Compare CR0603F3162T1 with alternatives

Compare CR0603F3162T1LF with alternatives