CQB150W-48S28
vs
MT150-048-28M-NTO
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CINCON ELECTRONICS CO LTD
|
POWERCUBE
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Cincon
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CB, CE, UL
|
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
91.5%
|
|
Input Voltage-Max |
75 V
|
72 V
|
Input Voltage-Min |
18 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-PDMA-P8
|
R-MDMA-P12
|
Length |
57.9 mm
|
|
Line Regulation-Max |
0.2%
|
|
Load Regulation-Max |
0.2%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
12
|
Operating Temperature-Max |
105 °C
|
90 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Current-Max |
5.4 A
|
|
Output Voltage-Max |
30.8 V
|
30.8 V
|
Output Voltage-Min |
25.2 V
|
25.2 V
|
Output Voltage-Nom |
28 V
|
28 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
|
Ripple Voltage (Main Out) |
0.1 Vrms
|
|
Seated Height-Max |
13.2 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
150 W
|
150 W
|
Trim/Adjustable Output |
YES
|
YES
|
Warm-up Time |
0.06 s
|
|
Width |
36.8 mm
|
|
Base Number Matches |
11
|
1
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare CQB150W-48S28 with alternatives
Compare MT150-048-28M-NTO with alternatives