CQB150W-48S28 vs VI-LC3L-EV-CC feature comparison

CQB150W-48S28 Cincon Electronics Corporation

Buy Now Datasheet

VI-LC3L-EV-CC Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCON ELECTRONICS CO LTD VICOR CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Cincon
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CB, CE, UL CE, TUV, UL, VDE, CSA, IEC
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 91.5%
Input Voltage-Max 75 V 60 V
Input Voltage-Min 18 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDMA-P8 R-XXMA-X10
Length 57.9 mm
Line Regulation-Max 0.2% 0.5%
Load Regulation-Max 0.2% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 10
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -10 °C
Output Current-Max 5.4 A
Output Voltage-Max 30.8 V 30.8 V
Output Voltage-Min 25.2 V 14 V
Output Voltage-Nom 28 V 28 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.1 Vrms
Seated Height-Max 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Warm-up Time 0.06 s
Width 36.8 mm
Base Number Matches 1 1
Date Of Intro 2017-11-21

Compare CQB150W-48S28 with alternatives

Compare VI-LC3L-EV-CC with alternatives