CQA06034K3-5%100PPM/KNP5 vs CR0603JA0432G feature comparison

CQA06034K3-5%100PPM/KNP5 Microtech GmbH Electronic

Buy Now Datasheet

CR0603JA0432G LIZ Electronics (Kunshan) Co., Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROTECH GMBH ELECTRONIC LIZ ELECTRONICS (KUNSHAN) CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, 7 Inch TR, Plastic, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 4300 Ω 4300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CQA06034K3-5%100PPM/KNP5 with alternatives

Compare CR0603JA0432G with alternatives