CQA06034K3-5%100PPM/KNP5 vs AC0603JR-134K3L feature comparison

CQA06034K3-5%100PPM/KNP5 Microtech GmbH Electronic

Buy Now Datasheet

AC0603JR-134K3L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.85 mm 0.8 mm
TR, 7 Inch TR, PAPER, 13 INCH
0.1 W 0.1 W
4300 Ω 4300 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
5% 5%
75 V 75 V
1 1
Yes
CHIP
8533.21.00.30
SURFACE MOUNT
70 °C
AEC-Q200
YES
WRAPAROUND

Compare CQA06034K3-5%100PPM/KNP5 with alternatives

Compare AC0603JR-134K3L with alternatives